HoneywellV7-6C18D8-048Interruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 372.85VA 1.39N Screw Mount Quick Connect

The V7-6C18D8-048 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 277VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-6C18D8-048 snap action switch has a quick connect termination style. This product is 73.41 mm long, 28.93 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    9 semanas
    • Price: $4.047
    1. 1+$4.047
    2. 3000+$3.430
    3. 10000+$3.396

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.