HoneywellV7-2A27D8Interruptor de acción ultrarrápida
Switch Snap Action N.O. SPST Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Plunger | |
| SPST | |
| 5@277VAC | |
| 74.57 | |
| 10000000 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 0.74 |
Only this V7-2A27D8 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 5 A @ 277VAC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-2A27D8 snap action switch has a quick connect termination style. This product is 38.99 mm long, 21.82 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

