HoneywellV7-1Z20E9-263-1Interruptor de acción ultrarrápida
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 25A 277VAC 1.33N Screw Mount
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Simulated Roller Lever | |
| SPST | |
| 25@277VAC | |
| 0.64 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| 1.33 |
The V7-1Z20E9-263-1 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 25 A @ 277VAC. It has a SPST configuration. The V7-1Z20E9-263-1 snap action switch has a quick connect termination style. This product is 48.69 mm long, 29.69 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

