HoneywellV7-1D19D8-201Interruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 10VDC 1.77N Screw Mount Quick Connect

The V7-1D19D8-201 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 1 A @ 125VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1D19D8-201 snap action switch has a quick connect termination style. This product is 38.99 mm long, 29.62 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 10 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    12 semanas
    • Price: $6.236
    1. 1+$6.236
    2. 3000+$5.114
    3. 10000+$4.903

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.