HoneywellV7-1C27E9Interruptor de acción ultrarrápida
Switch Snap Action N.O. SPST Pin Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Pin Plunger | |
| SPST | |
| 15.1@277VAC | |
| 372.85 | |
| 10000000 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 1.47 |
This V7-1C27E9 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 15.1 A @ 250VAC. It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1C27E9 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 28.83 mm long, 23.72 mm tall and 10.16 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

