HoneywellV7-1C17D8-294Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15.1A 277VAC 250VDC 372.85VA 0.84N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 15.1@277VAC | |
| 372.85 | |
| 0.69 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 82 | |
| 0.84 |
The V7-1C17D8-294 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 277VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1C17D8-294 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 50.62 mm long, 31.37 mm tall and 10.16 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

