HoneywellV7-1C17D8-263Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15.1A 277VAC 250VDC 372.85VA 0.89N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 15.1@277VAC@(CSA/UL) | |
| 372.85@(CSA/UL) | |
| 10000000 | |
| 0.61 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 0.89 |
The V7-1C17D8-263 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 277VAC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-1C17D8-263 snap action switch has a quick connect termination style. This product is 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

