HoneywellV7-1B17D8-022Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Straight Lever 11A 277VAC 250VDC 248.57VA 0.8N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 11@277VAC@(CSA/UL) | |
| 248.57@(CSA/UL) | |
| 10000000 | |
| 1.7 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 0.8 |
If you're looking for rapid switching to close your circuit use this V7-1B17D8-022 snap-action switch from Honeywell. This device has a maximum current rating of 11 A @ 277VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1B17D8-022 snap action switch has a quick connect termination style. This product is 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

