| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 200 to 2200 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.9 to 18 |
| Maximum Output Current (A) | 2 |
| Minimum Input Voltage (V) | 3.6 |
| Maximum Input Voltage (V) | 48 |
| Operating Supply Voltage Range (V) | 3.6 to 48 |
| Typical Quiescent Current (uA) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |