| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 8@5V@-55C to 125C | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.75 | |
| 1.7@5V@-55C to 125C | |
| 5.5@5V@-55C to 125C | |
| 5.6@5V@-55C to 125C | |
| 55@5V@-55C to 125C | |
| Single|Dual | |
| 600@5V@-55C to 125C | |
| 4.6@5V@-55C to 125C | |
| 119 | |
| 0.6@5V@-55C to 125C | |
| 62 | |
| 80 | |
| 80 to 85 | |
| 95 | |
| 10 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

