| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Low Offset Voltage Amplifier |
| Manufacturer Type | Low Offset Voltage Amplifier |
| Number of Channels per Chip | 4 |
| Maximum Input Offset Voltage (mV) | 0.45@5V |
| Maximum Single Supply Voltage (V) | 44 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Input Offset Current (uA) | 0.002@5V |
| Maximum Input Bias Current (uA) | 0.05@5V |
| Maximum Supply Current (mA) | 2@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 0.4@15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 24@15V |
| Typical Voltage Gain (dB) | 120 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.07@15V |
| Minimum CMRR (dB) | 97 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |