| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 61.6 | |
| 35 | |
| 45 | |
| 110 | |
| 2.5 | |
| 250 | |
| 1035 | |
| 2.3 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Are you looking for a nonlinear resistor? This V56ZS2P MOV from Littelfuse will exceed your needs! Its maximum surge current is 250 A. This part has a pitch of 6 mm. This device's clamping current is 2.5 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm. This device is made with metal oxide technology. This varistor has a voltage of 62 V. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 0.001035uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

