| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 9.3 | |
| 4 | |
| 5.5 | |
| 17.5 | |
| 1 | |
| 30 | |
| 960 | |
| 0.1 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| Surface Mount |
Have complete control of resistance in a voltage applied circuit by using this V5.5MLA0603NT MOV developed by Littelfuse. This device's clamping current is 1 A and clamping voltage is 17.5 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes multilayer technology. Its capacitance value is 960pF. This varistor has a voltage of 9.3 V. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
