Un 50-75% de rebaja
LittelfuseV48MLA1206NHVaristor
Var MLV 40VAC/48VDC 180A 66.5V 1206 SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 66.5 | |
| 40 | |
| 48 | |
| 100 | |
| 1 | |
| 180 | |
| 185 | |
| 0.9 | |
| -40 | |
| 125 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8 | |
| Surface Mount |
Have complete control of resistance in a voltage applied circuit by using this V48MLA1206NH MOV developed by Littelfuse. This device's clamping current is 1 A and clamping voltage is 100 V. Its maximum surge current is 180 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. This product is 3.2 mm long, 1.8 mm tall and 1.6 mm deep. Its capacitance value is 350pF. This varistor has a voltage of 66.5 V. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 48 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
