LittelfuseV47ZA7PX2855Varistor
Var MOV 30VAC/38VDC 1000A 51.7V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 51.7 | |
| 30 | |
| 38 | |
| 93 | |
| 10 | |
| 1000 | |
| 6270 | |
| 8.8 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Are you looking for a nonlinear resistor? This V47ZA7PX2855 MOV from Littelfuse will exceed your needs! This device's clamping current is 10 A and clamping voltage is 93 V. Its maximum surge current is 1000 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.00627uF. This varistor has a voltage of 52 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 20 mm tall and 5 mm deep with a diameter of 17 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

