| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 51.7 | |
| 30 | |
| 38 | |
| 93 | |
| 5 | |
| 500 | |
| 2590 | |
| 4.5 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Never worry about improper resistance being seen by your components with this V47ZA3P MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 8.5 mm. This device's clamping current is 5 A and clamping voltage is 93 V. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16 mm tall and 5 mm deep with a diameter of 12.5 mm. Its capacitance value is 0.00259uF. This device is made with metal oxide technology. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This varistor has a voltage of 52 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

