| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 369 | |
| 710 | |
| 10 | |
| 250 | |
| 80 | |
| 8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.51 | |
| 5.26 | |
| 2.03 | |
| Surface Mount |
Never worry about improper resistance being seen by your components with this V430CH8T MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This varistor has a voltage of 430 V. Its capacitance value is 80pF. This device is made with metal oxide technology. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

