| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 369 | |
| 710 | |
| 10 | |
| 250 | |
| 50 | |
| 8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.51 | |
| 5.26 | |
| 2.03 | |
| Surface Mount |
This V430CH8 MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 500 A. This device's clamping current is 10 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 430 V. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This device utilizes metal oxide technology. Its capacitance value is 80pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

