| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 42.9 | |
| 25 | |
| 31 | |
| 76 | |
| 10 | |
| 1000 | |
| 7000 | |
| 7.2 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Similar to a diode this V39ZA6P MOV manufactured from Littelfuse is a nonlinear component. This part has a pitch of 8.5 mm. This device's clamping current is 10 A and clamping voltage is 76 V. Its maximum surge current is 1000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This device utilizes metal oxide technology. This product is 20 mm tall and 5 mm deep with a diameter of 17 mm. Its capacitance value is 0.007uF. This varistor has a voltage of 43 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

