LittelfuseV390MT6BVaristor

Var MOV 242VAC/334VDC 100A 390V Thru-Hole Axial T/R

Look no further, this V390MT6B MOV from Littelfuse is a variable resistor. This device's clamping current is 2 A and clamping voltage is 640 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal oxide technology. This varistor has a voltage of 390 V. Its capacitance value is 12pF. The maximum AC voltage rating is 242 VAC and the maximum DC voltage rating is 334 VDC. This product is 6 mm long with a diameter of 4.5 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.3720
    1. 5000+$0.3720
    2. 10000+$0.3683
    3. 15000+$0.3646
    4. 20000+$0.3609
    5. 25000+$0.3573
    6. 30000+$0.3538
    7. 40000+$0.3502
    8. 50000+$0.3467
    9. 100000+$0.3433

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.