| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 682 | |
| 385 | |
| 505 | |
| 1025 | |
| 25 | |
| 2500 | |
| 160 | |
| 51 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 7.3 | |
| 17 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V385LA10P MOV from Littelfuse will change resistance. This device's clamping current is 25 A and clamping voltage is 1025 V. Its maximum surge current is 2500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 682 V. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This product is 17 mm tall and 7.3 mm deep with a diameter of 12.5 mm. Its capacitance value is 160pF. This device utilizes metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

