Un 50-75% de rebaja
LittelfuseV320LT10PVaristor
Var MOV 320VAC/420VDC 2500A 561V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 561 | |
| 320 | |
| 420 | |
| 850 | |
| 25 | |
| 2500 | |
| 170 | |
| 48 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| 5.6 | |
| 19.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Are you looking for a nonlinear resistor? This V320LT10P MOV from Littelfuse will exceed your needs! Its maximum surge current is 2500 A. This part has a pitch of 8.5 mm. This device's clamping current is 25 A and clamping voltage is 850 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 19.5 mm tall and 5.6 mm deep with a diameter of 12.5 mm. Its capacitance value is 170pF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This varistor has a voltage of 565 V. This device utilizes metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

