| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 539 | |
| 300 | |
| 405 | |
| 870 | |
| 10 | |
| 1200 | |
| 70 | |
| 25 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Look no further, this V300LA2P MOV from Littelfuse is a variable resistor. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 870 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. This varistor has a voltage of 565 V. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 405 VDC. Its capacitance value is 70pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

