HoneywellV3-19MInterruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 3.89N Screw Mount

Look no further for a switch to quickly open or close your circuit and use the V3-19M snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 250VAC. The V3-19M snap action switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 34.69 mm long, 22.06 mm tall and 10.2 mm deep.

150 piezas: Se puede enviar en 2 días

    Total$8.68Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2417+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Méjico
      • In Stock: 150 piezas
      • Price: $8.682

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.