LittelfuseV271HA40Varistor
Var MOV 275VAC/369VDC 40000A 430V Bolt Down Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 369 | |
| 690 | |
| 200 | |
| 40000 | |
| 4500 | |
| 400 | |
| -55 | |
| 85 | |
| Bulk | |
| 42.5 | |
| 9 | |
| 57 | |
| Solder Lug | |
| Bolt Down | |
| 25 |
Similar to a diode this V271HA40 MOV manufactured from Littelfuse is a nonlinear component. This part has a pitch of 25 mm. Its maximum surge current is 40000 A. This device's clamping current is 200 A and clamping voltage is 690 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Its capacitance value is 0.0045uF. This device utilizes metal oxide technology. This varistor has a voltage of 430 V. This product is 57 mm tall and 9 mm deep with a diameter of 42.5 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

