| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 38.5 | |
| 20 | |
| 26 | |
| 60 | |
| 2.5 | |
| 300 | |
| 1250 | |
| 1.2 | |
| -40 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.54 | |
| 2.87 | |
| Surface Mount |
Look no further, this V26MLA1210NH MOV from Littelfuse is a variable resistor. Its maximum surge current is 300 A. This device's clamping current is 2.5 A and clamping voltage is 60 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This varistor has a voltage of 38.5 V. Its capacitance value is 0.00148uF. This product is 3.2 mm long, 2.87 mm tall and 2.54 mm deep. This device utilizes multilayer technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
