LittelfuseV25S275PVaristor

Var MOV 275VAC/350VDC 22000A 473V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this V25S275P MOV developed by Littelfuse. Its maximum surge current is 22000 A. This device's clamping current is 100 A and clamping voltage is 700 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product is 28 mm long, 32.5 mm tall and 6.7 mm deep. Its capacitance value is 0.00161uF. This device is made with metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This varistor has a voltage of 473 V.

Import TariffMay apply to this part

764 piezas: Se puede enviar mañana

    Total$1.36Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2325+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 764 piezas
      • Price: $1.3632

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.