LittelfuseV251HA40Varistor

Var MOV 250VAC/330VDC 40000A 390V Bolt Down Solder Lug Bulk

When different voltages are applied to this V251HA40 MOV from Littelfuse will change resistance. Its maximum surge current is 40000 A. This device's clamping current is 200 A and clamping voltage is 630 V. This part has a pitch of 25 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product is 57 mm tall and 9 mm deep with a diameter of 42.5 mm. This device utilizes metal oxide technology. This varistor has a voltage of 390 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. Its capacitance value is 0.005uF.

10 piezas: Se puede enviar en 3 días

    Total$63.81Price for 5

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 10 piezas
      • Price: $12.762

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.