Un 10-25% de rebaja

LittelfuseV250LT2PVaristor

Var MOV 250VAC/330VDC 1200A 451V Thru-Hole Radial T/R

A nonlinear resistor this V250LT2P MOV manufactured from Littelfuse will change resistance. This device's clamping current is 10 A and clamping voltage is 730 V. Its maximum surge current is 1200 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal oxide technology. This varistor has a voltage of 473 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. Its capacitance value is 90pF. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm.

Import TariffMay apply to this part

7,000 piezas: Se puede enviar mañana

    Total$0.10Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1722+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 7,000 piezas
      • Price: $0.1024

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.