Un 10-25% de rebaja
LittelfuseV250LS4PVaristor
Var MOV 250VAC/330VDC 1200A 429V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 330 | |
| 650 | |
| 10 | |
| 1200 | |
| 90 | |
| 21 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
This V250LS4P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 6 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This varistor has a voltage of 429 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. This device utilizes metal oxide technology. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 90pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

