| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 451 | |
| 250 | |
| 330 | |
| 730 | |
| 10 | |
| 1200 | |
| 90 | |
| 21 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Provide proper variable resistance to your circuit by using this V250LA2P MOV from Littelfuse. This device's clamping current is 10 A and clamping voltage is 730 V. This part has a pitch of 6 mm. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. This varistor has a voltage of 473 V. Its capacitance value is 90pF. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

