| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 25.3 | |
| 14 | |
| 18 | |
| 43 | |
| 20 | |
| 2000 | |
| 18000 | |
| 100 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Are you looking for a nonlinear resistor? This V24ZA50P MOV from Littelfuse will exceed your needs! Its maximum surge current is 2000 A. This part has a pitch of 8.5 mm. This device's clamping current is 20 A and clamping voltage is 43 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.018uF. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This device utilizes metal oxide technology. This product is 26.5 mm tall and 5 mm deep with a diameter of 23 mm. This varistor has a voltage of 26 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

