| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 396 | |
| 230 | |
| 300 | |
| 595 | |
| 10 | |
| 1200 | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.4 | |
| 8.3 | |
| 6 | |
| J-Lead | |
| Surface Mount |
Look no further, this V230SM7 MOV from Littelfuse is a variable resistor. This device's clamping current is Handle A and clamping voltage is Opr V. This voltage dependent resistor has an operating temperature of DIN Rail °C. This varistor has a voltage of Screw V. This device utilizes 1 technology. The maximum AC voltage rating is 250 VACAC|65VDC V and the maximum DC voltage rating is 2.5 VDC. This product is 12.5 mm long, 82.5 mm tall and 96 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

