| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 396 | |
| 230 | |
| 300 | |
| 595 | |
| 100 | |
| 10000 | |
| 1100 | |
| 160 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 10 |
Look no further, this V20E230P MOV from Littelfuse is a variable resistor. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 595 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. Its capacitance value is 0.0011uF. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. This varistor has a voltage of 396 V. This device utilizes metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

