LittelfuseV202BB60Varistor

Var MOV 2000VAC/2500VDC 70000A 3300V Bolt Down Screw Bulk

Provide proper variable resistance to your circuit by using this V202BB60 MOV from Littelfuse. Its maximum surge current is 70000 A. This device's clamping current is 200 A and clamping voltage is 5200 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 3300 V. Its capacitance value is 0.0012uF. This product is 100 mm long, 95 mm tall and 44.5 mm deep. This device utilizes metal oxide technology. The maximum AC voltage rating is 2000 VAC and the maximum DC voltage rating is 2500 VDC.

3 piezas: Se puede enviar en 4 días

    Total$402.04Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 3 piezas
      • Price: $402.04

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.