Un 10-25% de rebaja
LittelfuseV18ZT1PVaristor
Var MOV 10VAC/14VDC 250A 19.8V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 19.8 | |
| 10 | |
| 14 | |
| 36 | |
| 2.5 | |
| 250 | |
| 2700 | |
| 0.8 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5 | |
| 15 | |
| Radial | |
| Through Hole | |
| 6 |
Are you looking for a nonlinear resistor? This V18ZT1P MOV from Littelfuse will exceed your needs! This part has a pitch of 6 mm. This device's clamping current is 2.5 A and clamping voltage is 36 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 15 mm tall and 5 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This varistor has a voltage of 21.6 V. Its capacitance value is 0.0027uF. This device utilizes metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

