LittelfuseV18ZA1PVaristor

Var MOV 10VAC/14VDC 250A 19.8V Thru-Hole Radial Bulk

Similar to a diode this V18ZA1P MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 2.5 A and clamping voltage is 36 V. Its maximum surge current is 250 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. Its capacitance value is 0.0027uF. This varistor has a voltage of 21.6 V. This device is made with metal oxide technology.

Import TariffMay apply to this part

Total en Stock: 1,768 piezas

Regional Inventory: 458

    Total$0.12Price for 1

    458 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2403+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 458 piezas
      • Price: $0.1240
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2516+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 1,310 piezas
      • Price: $0.3192

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.