| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 18 | |
| 10 | |
| 14 | |
| 44 | |
| 2 | |
| 40 | |
| 550 | |
| 0.07 | |
| -55 | |
| 85 | |
| Bulk | |
| 4.5 | |
| 7 | |
| 0.5 | |
| Axial | |
| Through Hole |
A nonlinear resistor this V18MA1B MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 40 A. This device's clamping current is 2 A and clamping voltage is 44 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7 mm long with a diameter of 4.5 mm. Its capacitance value is 550pF. This varistor has a voltage of 18 V. This device is made with metal oxide technology. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

