| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 297 | |
| 175 | |
| 225 | |
| 455 | |
| 10 | |
| 1200 | |
| 130 | |
| 15 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 15 | |
| Radial | |
| Through Hole | |
| 6 |
Similar to a diode this V175LT2P MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 10 A and clamping voltage is 455 V. This part has a pitch of 6 mm. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This varistor has a voltage of 303 V. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 130pF. This device utilizes metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

