LittelfuseV175LA2Varistor

Var MOV 175VAC/225VDC 1200A 303V Thru-Hole Radial Bulk

Apply different voltages to this V175LA2 MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 455 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 130pF. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This varistor has a voltage of 303 V. This device utilizes metal oxide technology. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm.

Import TariffMay apply to this part

1,474 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.18Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      0937+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1,474 piezas
      • Price: $0.1845

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.