| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 165 | |
| 95 | |
| 127 | |
| 250 | |
| 100 | |
| 6500 | |
| 3500 | |
| 45 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 5 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Apply different voltages to this V150ZS20P MOV from Littelfuse in order to change resistance of it. This part has a pitch of 8.5 mm. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 250 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 127 VDC. This product is 26.5 mm tall and 5 mm deep with a diameter of 23 mm. This device is made with metal oxide technology. This varistor has a voltage of 165 V. Its capacitance value is 0.0035uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

