| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 264 | |
| 150 | |
| 200 | |
| 395 | |
| 10 | |
| 1200 | |
| 150 | |
| 13 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 15 | |
| Radial | |
| Through Hole | |
| 6 |
When different voltages are applied to this V150LU2P MOV from Littelfuse will change resistance. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 395 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 150pF. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm. This varistor has a voltage of 268 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

