Un 10-25% de rebaja
LittelfuseV150LT5PVaristor
Var MOV 150VAC/200VDC 2500A 264V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 264 | |
| 150 | |
| 200 | |
| 395 | |
| 25 | |
| 2500 | |
| 360 | |
| 25 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| 5.6 | |
| 19.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V150LT5P MOV from Littelfuse will change resistance. This part has a pitch of 8.5 mm. This device's clamping current is 25 A and clamping voltage is 395 V. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 360pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 268 V. This product is 19.5 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This device utilizes metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

