| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 264 | |
| 150 | |
| 200 | |
| 395 | |
| 100 | |
| 6500 | |
| 1600 | |
| 80 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 5.6 | |
| 29 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V150LT20AP MOV manufactured from Littelfuse will change resistance. This device's clamping current is 100 A and clamping voltage is 395 V. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.001uF. This varistor has a voltage of 268 V. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device is made with metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

