Un 50-75% de rebaja

LittelfuseV150LA2PVaristor

Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial Bulk

Apply different voltages to this V150LA2P MOV from Littelfuse in order to change resistance of it. This device's clamping current is 10 A and clamping voltage is 395 V. This part has a pitch of 6 mm. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 150pF. This device is made with metal oxide technology. This varistor has a voltage of 268 V. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.

Import TariffMay apply to this part

Total en Stock: 2,417 piezas

Regional Inventory: 2,413

    Total$0.22Price for 1

    2,413 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2452+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 2,413 piezas
      • Price: $0.2213
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2522+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 4 piezas
      • Price: $0.2313

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.