| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 275 | |
| 150 | |
| 200 | |
| 430 | |
| 10 | |
| 1200 | |
| 150 | |
| 13 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
A nonlinear resistor this V150LA1P MOV manufactured from Littelfuse will change resistance. This part has a pitch of 6 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 430 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 284 V. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 150pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

