LittelfuseV14MLA0603NHVaristor

Var MLV 10VAC/14VDC 30A 21.5V 0603 SMD T/R

Look no further, this V14MLA0603NH MOV from Littelfuse is a variable resistor. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 34.5 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 21.5 V. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep. Its capacitance value is 180pF. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This device is made with multilayer technology.

Import TariffMay apply to this part

Total en Stock: 59,599 piezas

Regional Inventory: 14,427

    Total$0.17Price for 1

    14,427 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2401+
      Manufacturer Lead Time:
      19 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.1734
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2401+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 6,927 piezas
      • Price: $0.1734
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2417+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 7,500 piezas
      • Price: $0.0791
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2229+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 45,172 piezas
      • Price: $0.0806

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.