LittelfuseV140LS5PVaristor

Var MOV 140VAC/180VDC 2500A 242V Thru-Hole Radial T/R

Apply different voltages to this V140LS5P MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 360 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. Its capacitance value is 400pF. This varistor has a voltage of 242 V. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This device is made with metal oxide technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 5000
  • Manufacturer Lead Time:
    13 semanas
    • Price: $0.2059
    1. 5000+$0.2059
    2. 6000+$0.2038
    3. 10000+$0.2018
    4. 12000+$0.1997
    5. 15000+$0.1977
    6. 20000+$0.1958
    7. 25000+$0.1938
    8. 30000+$0.1919
    9. 50000+$0.1900

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.