LittelfuseV140LA2PVaristor

Var MOV 140VAC/180VDC 1200A 242V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this V140LA2P MOV from Littelfuse. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 360 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 160pF. This varistor has a voltage of 242 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC.

Import TariffMay apply to this part

Total en Stock: 3,700 piezas

Regional Inventory: 200

    Total$0.29Price for 1

    200 en existencias: Se puede enviar en 2 días

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2519+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 200 piezas
      • Price: $0.2941
    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2237+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 3,500 piezas
      • Price: $0.0514

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.