LittelfuseV131HA40Varistor
Var MOV 130VAC/175VDC 40000A 205V Bolt Down Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 175 | |
| 345 | |
| 200 | |
| 40000 | |
| 10000 | |
| 270 | |
| -55 | |
| 85 | |
| Bulk | |
| 42.5 | |
| 9 | |
| 57 | |
| Solder Lug | |
| Bolt Down | |
| 25 |
Have complete control of resistance in a voltage applied circuit by using this V131HA40 MOV developed by Littelfuse. Its maximum surge current is 40000 A. This part has a pitch of 25 mm. This device's clamping current is 200 A and clamping voltage is 345 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 200 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. Its capacitance value is 0.01uF. This product is 57 mm tall and 9 mm deep with a diameter of 42.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

